- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 650118-1
TE Connectivity / AMP Brand
650118-1
A 15-position, right-angle, board-to-board card edge connector with a .100 inch centerline and solder post terminations.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 15 Dual Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 650118-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
168 |
| Type: | Card Edge |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Card Thickness: | 1.37 to 1.78 mm |
| Pitch: | 2.54 mm |
| Number of Contacts: | 30 |
-
This product is discontinued, but still in stock.