- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 650092-2
650092-2
TE Connectivity / AMP Brand
AMP .050C/L CEC 91 DUAL POS
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP .050C/L CEC 91 DUAL POS
Search Keywords: 6500922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:650092-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:1.27 mm
-
Number of Contacts:182
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.