- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 650025-2
TE Connectivity / AMP Brand
650025-2
KEY PLUG-SHORT
View Datasheet Ask the Datasheet Accessories Notify Me
- Keying Plug
- Product Series = Standard Edge II
- 2.54 mm Centerline
- Without Retention Latch
- Positions Unloaded = None
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 650025-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Keying Plug |
| Dimension: | 15.49 x 3.81 x 1.44 mm |