- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6489934-1
6489934-1
TE Connectivity / AMP Brand
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Product Highlights:
- Family Name = PCI
- PCB Mount Angle = Vertical
- 92 Dual Positions
- 184 Positions
- Housing Color = Natural
Search Keywords: 64899341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6489934-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1.27 mm
-
Number of Contacts:184
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
32
$11.64
40
$11.61
80
$8.70
120
$8.12
160 +
$7.96
Click for Quote
Log in
to unlock special pricing