- Home ›
- All Products›
- 6489652-1
6489652-1
TE Connectivity / AMP Brand
CONN SEC II 31 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 31 POS 100C/L
Search Keywords: 64896521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6489652-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Connector System:Board-to-Board
-
Packaging Quantity:90
-
Contact Current Rating (Max):4.26 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Dual Positions:31
-
Contact Type:Socket
-
Number of Positions:62
-
Housing Material:Polyester GF
-
Number of Signal Positions:0
-
PCB Mount Alignment:Without
-
Keying & Polarized Position Locations:1213
-
Packaging Method:Box
-
PCB Mount Retention Type:Action/Compliant Tail
-
Number of Power Positions:62
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Keyed
-
Position Locations Omitted:6
-
Mating Retention:Without
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Operating Temperature Range:-55 – 90 °C, -67 – 194 °F
-
Power Contact Centerline:.1 in, 2.54 mm
-
Card Slot Depth:.319 in, 7.73 mm
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Operating Voltage:400 V, 400 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit , Through Hole - Solder
-
Circuit Application:Power & Signal
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Housing Type:Receptacle
-
Connector Height:.85 in, 15.73 mm
-
Connector Mates With:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
68
$4.78
135
$3.62
203
$3.37
270 +
$3.30
Click for Quote
Log in
to unlock special pricing