- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6489651-2
6489651-2
TE Connectivity / AMP Brand
CONN ASS'Y STANDARD EDGE II
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
CONN ASS'Y STANDARD EDGE II
Search Keywords: 64896512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6489651-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:High Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:62
-
Operating Temperature:-55 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$6.72
55
$6.70
110
$5.03
165
$4.69
220 +
$4.60
Click for Quote
Log in
to unlock special pricing