- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6489165-1
6489165-1
TE Connectivity / AMP Brand
CONN SEC II 31 POS W/ LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CONN SEC II 31 POS W/ LATCH
Search Keywords: 64891651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6489165-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:62
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
Order Increment:
5
74 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
15
$6.36
25
$6.34
55
$6.33
110
$4.75
165
$4.43
220 +
$4.35
Click for Quote
Log in
to unlock special pricing