- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 6-487508-8
6-487508-8
TE Connectivity / AMP Brand
TRIOMATE ASY H19P L=3.175,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
TRIOMATE ASY H19P L=3.175,LDFR
Search Keywords: 64875088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-487508-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:FFC Connector
-
Number of Contacts:19
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,103
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
75
$2.68
150
$2.67
300
$2.66
450
$2.65
900
$1.64
1,350
$1.30
1,800 +
$1.28
Click for Quote
Log in
to unlock special pricing