- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 647892-5
TE Connectivity / AMP Brand
647892-5
SRS 50 CONN KIT,BLUE,6 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SRS 50 CONN KIT,BLUE,6 AWG
Product Highlights:
- Connector Kit
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 6 AWG
- Current = 50 Amps.
Search Keywords: 6478925
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647892-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | F |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 50/Contact A |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647892-5 RoHS compliant?
Yes, 647892-5 is RoHS compliant.
What is the lead time for 647892-5?
The standard lead time for 647892-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$12.22
25
$12.19
38
$12.16
75
$9.24
113
$8.59
150 +
$8.41
Click for Quote
Log in
to unlock special pricing