- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 647892-4
647892-4
TE Connectivity / AMP Brand
SRS 50 CONN KIT,GRAY,6 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SRS 50 CONN KIT,GRAY,6 AWG
Product Highlights:
- Connector Kit
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 6 AWG
- Current = 50 Amps.
Search Keywords: 6478924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647892-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.50
25
$5.26
50
$5.15
100
$5.04
250
$4.91
500
$3.81
1,000
$3.04
2,500 +
$2.95
Click for Quote
Log in
to unlock special pricing