- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 647892-3
TE Connectivity / AMP Brand
647892-3
SRS 50 CONN KIT,RED,6 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SRS 50 CONN KIT,RED,6 AWG
Product Highlights:
- Connector Kit
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 6 AWG
- Current = 50 Amps.
Search Keywords: 6478923
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647892-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Kit |
| Operating Temperature: | -20 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647892-3 RoHS compliant?
Yes, 647892-3 is RoHS compliant.
What is the lead time for 647892-3?
The standard lead time for 647892-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
20
$11.86
25
$11.82
38
$11.79
75
$8.96
113
$8.32
150 +
$8.16
Click for Quote
Log in
to unlock special pricing