- Home ›
- All Products›
- 647891-4
647891-4
TE Connectivity / AMP Brand
50 SRS CONN ASSY,GRAY,8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
50 SRS CONN ASSY,GRAY,8 AWG
Product Highlights:
- Connector Kit
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 8 AWG
- Current = 50 Amps.
Search Keywords: 6478914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647891-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Within Housing:Without
-
Assembly Requirement:Unassembled Kit
-
Housing Material:Polycarbonate
-
Number of Signal Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Number of Power Positions:2
-
Number of Rows:1
-
Mating Retention:Without
-
Sealable:No
-
Wire Contact Termination Area Plating Material:Silver
-
Circuit Application:Power
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Wire
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:2
-
Contact Current Rating (Max):50 A
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1
-
Agency/Standard:UL
-
Contact Mating Area Plating Material:Silver
-
Panel Mount Feature:Without
-
UL Rating:Recognized
-
Housing Color:Gray
-
Connector & Housing Type:Receptacle
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Type:Tab
-
Operating Voltage:600 VAC, 600 VDC
-
Wire Size:8 AWG, 13815 – 16775 CMA, 7 – 8.5 mm²
-
Centerline (Pitch):.75 in, 19.06 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.9 in, 48.23 mm
-
Compatible With Discrete Wire Type:Stranded
-
Product Width:1.38 in, 35.05 mm
-
Connector Height:.625 in, 15.88 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$16.52
100
$10.17
150
$8.05
200 +
$7.89
Click for Quote
Log in
to unlock special pricing