- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 647879-1
TE Connectivity / AMP Brand
647879-1
SERIES 50&75 CONTACT,10-12 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SERIES 50&75 CONTACT,10-12 AWG
Product Highlights:
- Contact
- 50 AMP Series
- Wire Size (AWG/CM) = 10-12 AWG
- Current = 50 Amps.
- Wire Insulation Diameter, Max. = 11.18 mm
Search Keywords: 6478791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647879-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:50 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 647879-1 RoHS compliant?
Yes, 647879-1 is RoHS compliant.
What is the lead time for 647879-1?
The standard lead time for 647879-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,667
Can Ship immediately
Manufacturer Stock:
50,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$0.898
2,500
$0.730
5,000
$0.728
7,500
$0.726
15,000
$0.724
22,500
$0.723
30,000 +
$0.721
Click for Quote
Log in
to unlock special pricing