Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

647878-1

SERIES 50 & 75 CONTACT,8 AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SERIES 50 & 75 CONTACT,8 AWG
Product Highlights:
  • Contact
  • 50 AMP Series
  • Wire Size (AWG/CM) = 8 AWG
  • Current = 50 Amps.
  • Wire Insulation Diameter, Max. = 11.18 mm
Search Keywords: 6478781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 647878-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 8 AWG
Contact Material: Copper
Contact Plating: Silver
Maximum Current Rating: 50 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 647878-1 RoHS compliant?
Yes, 647878-1 is RoHS compliant.
What is the lead time for 647878-1?
The standard lead time for 647878-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.586
25
$3.260
2,500
$3.250
5,000
$3.240
7,500
$3.230
15,000
$1.650
22,500
$1.120
30,000 +
$1.100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!