- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 647877-1
TE Connectivity / AMP Brand
647877-1
SERIES 50 & 75 CONTACT,6 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SERIES 50 & 75 CONTACT,6 AWG
Product Highlights:
- Contact
- 50 AMP Series
- Wire Size (AWG/CM) = 6 AWG
- Current = 50 Amps.
- Wire Insulation Diameter, Max. = 11.18 mm
Search Keywords: 6478771
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647877-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 6 AWG |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Maximum Current Rating: | 50 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647877-1 RoHS compliant?
Yes, 647877-1 is RoHS compliant.
What is the lead time for 647877-1?
The standard lead time for 647877-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,147
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$0.995
250
$0.929
500
$0.909
1,000
$0.889
3,000
$0.858
5,000 +
$0.843
Click for Quote
Log in
to unlock special pricing