- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 647845-8
647845-8
TE Connectivity / AMP Brand
SERIES 50 HOUSING,YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SERIES 50 HOUSING,YELLOW
Product Highlights:
- Housing
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 50 Amps.
- Housing Color = Yellow
Search Keywords: 6478458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647845-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$1.689
175
$1.511
350
$1.477
525
$1.454
1,050
$1.146
2,625
$1.129
5,075
$0.976
7,525 +
$0.962
Click for Quote
Log in
to unlock special pricing