- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 647845-7
647845-7
TE Connectivity / AMP Brand
SERIES 50 HOUSING,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SERIES 50 HOUSING,BLACK
Product Highlights:
- Housing
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 50 Amps.
- Housing Color = Black
Search Keywords: 6478457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647845-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
You may purchase all in-stock quantity of 39
Stock lot only:
39
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$3.0756
175
$2.7960
1,050
$2.7890
2,625
$2.7820
5,075
$2.7750
7,000
$2.7680
14,000
$1.4140
21,000
$0.9620
28,000 +
$0.9430
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments