- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 647845-5
TE Connectivity / AMP Brand
647845-5
SERIES 50 HOUSING,BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SERIES 50 HOUSING,BLUE
Product Highlights:
- Housing
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 50 Amps.
- Housing Color = Blue
Search Keywords: 6478455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647845-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
175 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647845-5 RoHS compliant?
Yes, 647845-5 is RoHS compliant.
What is the lead time for 647845-5?
The standard lead time for 647845-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,264
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
8 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
200
$3.47
1,050
$3.46
2,625
$3.45
5,075
$3.44
7,000
$3.43
14,000
$1.76
21,000
$1.20
28,000 +
$1.17
Click for Quote
Log in
to unlock special pricing