- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 647845-4
TE Connectivity / AMP Brand
647845-4
SERIES 50 HOUSING,GRAY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SERIES 50 HOUSING,GRAY
Product Highlights:
- Housing
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 50 Amps.
- Housing Color = Gray
Search Keywords: 6478454
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647845-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
175 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 50/Contact A |
| Operating Temperature: | -20 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 647845-4 RoHS compliant?
Yes, 647845-4 is RoHS compliant.
What is the lead time for 647845-4?
The standard lead time for 647845-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,966
Ships today, if you order in
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
7000
Order Increment:
175
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
175
$1.90
1,050
$1.72
2,625
$1.54
5,075
$1.53
7,000
$1.52
14,000
$1.51
21,000
$1.50
28,000 +
$1.49
Click for Quote
Log in
to unlock special pricing