- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 647845-3
TE Connectivity / AMP Brand
647845-3
SERIES 50 HOUSING,RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SERIES 50 HOUSING,RED
Product Highlights:
- Housing
- 50 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 50 Amps.
- Housing Color = Red
Search Keywords: 6478453
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647845-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
175 |
| Type: | Battery |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 50/Contact A |
| Operating Temperature: | -20 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647845-3 RoHS compliant?
Yes, 647845-3 is RoHS compliant.
What is the lead time for 647845-3?
The standard lead time for 647845-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
700
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
175
32 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.77
100
$2.51
175
$2.38
350
$2.36
525
$2.29
700 +
$2.12
Click for Quote
Log in
to unlock special pricing