Image is representational - see mfr. specs

COLD HD CONT 50A BAT CONN TAPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
COLD HD CONT 50A BAT CONN TAPE
Product Highlights:
  • Contact
  • 50 AMP Series, 75 AMP Series
  • Wire Size (AWG/CM) = 6 AWG
  • Current = 50 Amps., 75 Amps.
  • Wire Insulation Diameter, Max. = 11.18 mm
Search Keywords: 6477541
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    647754-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Orientation:
    Straight
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    50 A
  • Contact Retention Within Housing:
    With
  • Termination Method to Wire & Cable:
    Crimp
  • Packaging Quantity:
    1
  • Power Contact Type:
    Contact
  • Contact Mating Area Plating Material:
    Silver
  • Wire Contact Termination Area Plating Material:
    Silver
  • UL Rating:
    Recognized
  • Circuit Application:
    Power
  • Contact Type:
    Tab
  • Agency/Standard:
    UL
  • Contact Underplating Material:
    Nickel
  • Contact Base Material:
    Copper Alloy
  • Mating Tab Width:
    .28 in, 7.11 mm
  • Operating Voltage:
    600 VAC, 600 VDC
  • Wire Contact Termination Area Plating Thickness:
    50 µin, 1.27 µm
  • Wire Size:
    6 AWG, 25656 – 27629 CMA, 13 – 14 mm²
  • Mating Tab Thickness:
    .131 in, 3.35 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Underplating Material Thickness:
    1.27 µin, 50 µm
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Packaging Method:
    Tape & Reel
  • Barrel Type:
    Closed
  • Compatible With Discrete Wire Type:
    Stranded
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
53 Weeks can ship 6/7/27
Backorder
Price (USD)
Qty
Unit Price
500
$2.23
1,000
$1.38
1,500
$1.09
2,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!