- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 647691-1
TE Connectivity / AMP Brand
647691-1
DUST COVER ASY, 175A PWR PROD
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
DUST COVER ASY, 175A PWR PROD
Product Highlights:
- Dust Cover Housing
- 175 AMP Series
Search Keywords: 6476911
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647691-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Dust Cover Housing |
| Dimension: | 53.66 x 25.17 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647691-1 RoHS compliant?
Yes, 647691-1 is RoHS compliant.
What is the lead time for 647691-1?
The standard lead time for 647691-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$11.16
25
$10.60
50
$10.35
100
$10.13
250
$9.93
500
$7.72
1,000 +
$6.21
Click for Quote
Log in
to unlock special pricing