- Home ›
- All Products›
- 647676-9
TE Connectivity / AMP Brand
647676-9
3.96 EP HDR ASSY 9P R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 9P R/A
Search Keywords: 6476769
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647676-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mating Retention Type: | Latch |
| Connector Mounting Type: | Board Mount |
| PCB Mount Alignment: | Without |
| Connector System: | Wire-to-Board |
| Packaging Quantity: | 500 |
| PCB Mount Retention: | Without |
| Sealable: | No |
| Circuit Application: | Power |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Operating Voltage: | 250 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Current Rating (Max): | 7.5 A |
| Number of Power Positions: | 9 |
| Housing Material: | Nylon 66 |
| Contact Mating Area Plating Material: | Tin |
| Connector Profile: | Low |
| Contact Retention Within Housing: | Without |
| Mating Retention: | With |
| Contact Base Material: | Brass |
| UL Flammability Rating: | UL 94V-0 |
| Housing Color: | White |
| Number of Positions: | 9 |
| Connector & Housing Type: | Plug |
| Mating Alignment: | With |
| Number of Rows: | 1 |
| Packaging Method: | Bag |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Rectangular Power Connector Type: | Header |
| Header Type: | Partially Shrouded |
| Contact Type: | Pin |
| PCB Mount Orientation: | Right Angle , Vertical |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2.03 µm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Termination Post & Tail Length: | .21 in, 5.34 mm |
| Mating Post Length: | .33 in, 8.6 mm |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Connector Height: | .37 in, 9.4 mm |
| Product Length: | 1.403 in, 35.64 mm |
| Product Width: | .605 in, 15.37 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 647676-9 RoHS compliant?
Yes, 647676-9 is RoHS compliant.
What is the lead time for 647676-9?
The standard lead time for 647676-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
500
$0.717
1,000
$0.597
1,500
$0.596
2,000 +
$0.593
Click for Quote
Log in
to unlock special pricing