Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

647676-7

3.96 EP HDR ASSY 7P R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 7P R/A
Search Keywords: 6476767
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 647676-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 7
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 647676-7 RoHS compliant?
Yes, 647676-7 is RoHS compliant.
What is the lead time for 647676-7?
The standard lead time for 647676-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,069
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1000
Order Increment:
500
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.7865
1,000
$0.7845
2,000
$0.4828
3,000
$0.3822
4,000 +
$0.3746
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!