Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

647676-6

3.96 EP HDR ASSY 6P R/A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 6P R/A
Search Keywords: 6476766
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    647676-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 647676-6 RoHS compliant?
Yes, 647676-6 is RoHS compliant.
What is the lead time for 647676-6?
The standard lead time for 647676-6 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 439
Ships today, if you order in You may purchase all in-stock quantity of 439
Stock lot only:
439
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6910
450
$0.6282
500
$0.6267
1,250
$0.6251
2,500
$0.3846
3,750
$0.3046
5,000 +
$0.2985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!