- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 647676-3
TE Connectivity / AMP Brand
647676-3
3.96 EP HDR ASSY 3P R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 3P R/A
Product Highlights:
- Header
- Number of Positions = 3
- Color = Natural
- 3.96 mm Centerline
- Right Angle Mount Angle
Search Keywords: 6476763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647676-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 647676-3 RoHS compliant?
Yes, 647676-3 is RoHS compliant.
What is the lead time for 647676-3?
The standard lead time for 647676-3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1565
3,000
$0.1551
5,000
$0.1539
8,000
$0.1532
25,000
$0.1528
50,000
$0.1524
100,000
$0.1521
150,000 +
$0.1517
Click for Quote
Log in
to unlock special pricing
Accessories