- Home ›
- All Products›
- 647664-2
647664-2
TE Connectivity / AMP Brand
02P SL156 HSG SPCL SINGLE TAB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P SL156 HSG SPCL SINGLE TAB
Search Keywords: 6476642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647664-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:2
-
Packaging Method:Bag
-
Number of Rows:1
-
Packaging Quantity:500
-
Contact Type:Socket
-
Housing Material:Nylon
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Identification Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Sealable:No
-
Housing Color:Natural
-
Operating Voltage:250 VAC
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Circuit Application:Power & Signal
-
CSA Rating:LR 7189
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0354
5,000
$0.0297
25,000
$0.0267
50,000
$0.0228
100,000
$0.0222
150,000
$0.0221
250,000
$0.0213
500,000 +
$0.0212
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments