- Home ›
- All Products›
- 647609-8
TE Connectivity / AMP Brand
647609-8
08P MTA100 HDR ASSY F/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA100 HDR ASSY F/L
Product Highlights:
- Connector
- 8 Positions
- Connector Type = Header - Pin
- MTA-100 Product Line
- Wire-to-Board Application
Search Keywords: 6476098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647609-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
PCB Mount Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:1
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
Contact Layout:Inline
-
Number of Positions:8
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Peg
-
Panel Mount Feature:Without
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.3 µm
-
Packaging Quantity:250
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Mating Retention Type:Friction Lock
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Finish:Matte
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Contact Base Material:Copper Alloy
-
Sealable:No
-
PCB Mount Retention Type:Tab
-
Connector Height:.34 in, 8.81 mm
-
Mating Retention:With
-
Contact Shape & Form:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Housing Material:Polyester - GF
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Length:.29 in, 7.37 mm
-
Contact Mating Area Plating Material:Tin-Lead
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Alignment:With
-
Header Type:Partially Shrouded
-
Packaging Type:Bag , Box
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Black
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Frequently Asked Questions
Is 647609-8 RoHS compliant?
Yes, 647609-8 is RoHS compliant.
What is the lead time for 647609-8?
The standard lead time for 647609-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
13 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$1.526
1,000
$0.939
1,500
$0.743
2,000 +
$0.728
Click for Quote
Log in
to unlock special pricing