- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 647502-7
647502-7
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST SMD
Search Keywords: 6475027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647502-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$4.41
50
$4.40
100
$4.39
169
$4.38
338
$2.69
507
$2.13
675 +
$2.09
Click for Quote
Log in
to unlock special pricing