- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 647485-2
TE Connectivity / AMP Brand
647485-2
SL156 RECEPT,AUNI/PHBZ,L/P,LRG
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = SL-156 Contacts
- Wire Termination Type = Crimp
- Gold (30) Contact Plating, Mating Area, Material
- Wire Size = 1.29-1.42² [16] mm² [AWG]
- Used For SL-156 Large Insulation Diameter Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647485-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp