- Home ›
- All Products›
- 647476-6
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
647476-6
06P MTA156 PSTD CONN CE 18AWG
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
06P MTA156 PSTD CONN CE 18AWG
Search Keywords: 6474766
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647476-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| UL Flammability Rating: | UL 94V-2 |
| CSA File Number: | LR7189 |
| Contact Retention Type within Housing: | Locking Lance |
| Housing Material: | Nylon |
| Contact Underplating Material: | Nickel |
| Shape: | Rectangular |
| Operating Voltage: | 600 VAC |
| Shielded: | No |
| Connector Product Type: | Connector Assembly |
| Number of Positions: | 6 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Housing Color: | Orange |
| Contact Type: | Tab |
| Panel Mount Feature: | Without |
| Contact Retention Within Housing: | With |
| Packaging Method: | Package |
| Connector System: | Wire-to-Wire |
| Mating Alignment Type: | Polarization |
| Contact Transmits (Typical): | Power |
| Product Style: | Assembly |
| Contact Layout: | In-line |
| Panel Gasket: | Without |
| UL Rating: | Recognized |
| Wire Contact Termination Area Plating Material: | Tin |
| Mating Retention Type: | Latch |
| UL File Number: | E28476 |
| Circuit Application: | Power |
| Contact Current Rating (Max): | 7 A |
| Sealable: | No |
| Wire/Cable Type: | Stranded |
| Mating Alignment: | With |
| Housing Type: | Tab Housing |
| Panel Mount: | No |
| CSA Rating: | Certified |
| Packaging Quantity: | 1000 |
| Mating Retention: | With |
| Connector & Housing Type: | Plug |
| Number of Cavities: | 6 |
| Number of Rows: | 1 |
| Connector Type: | Connector Assembly |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Width: | 1.01 in, 25.65 mm |
| Length: | 1.092 in, 27.74 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Agency/Standard: | CSA , UL |
| Wire Size: | 18 AWG, .8 – .9 mm² |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Height: | .487 in, 12.37 mm |
| Connector & Contact Terminates To: | Wire & Cable |
Product Guides
+
Frequently Asked Questions
Is 647476-6 discontinued?
Yes, 647476-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 647476-6?
The recommended replacement for 647476-6 is 3-647476-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 647476-6 RoHS compliant?
Yes, 647476-6 is RoHS compliant.
What is the lead time for 647476-6?
The standard lead time for 647476-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories