- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 647466-2
647466-2
TE Connectivity / AMP Brand
SL156 RECPT,AUNI/PHBZ,16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SL156 RECPT,AUNI/PHBZ,16AWG
Search Keywords: 6474662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647466-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Can Ship immediately
MOQ for In Stock Qty:
5500
MOQ for out of Stock Qty:
5500
Order Increment:
5500
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,500
$0.6047
11,000
$0.3201
16,500
$0.2252
22,000 +
$0.2207
Click for Quote
Log in
to unlock special pricing