- Home ›
- All Products›
- 647406-2
647406-2
TE Connectivity / AMP Brand
SL156 RECPT,AUNI/PHBZ,LARG DIA
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SL156 RECPT,AUNI/PHBZ,LARG DIA
Search Keywords: 6474062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647406-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Base Material:Phosphor Bronze
-
Operating Voltage:250 VAC
-
Packaging Method:Reel
-
Contact Type:Socket
-
Packaging Quantity:5500
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Type within Housing:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power
-
Contact Current Rating (Max):10 A
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Thickness:.76 µm
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Wire Size:24 – 18 AWG, .2 – .9 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5500
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5,500
$0.5973
11,000
$0.3162
16,500
$0.2225
22,000 +
$0.2181
Click for Quote
Log in
to unlock special pricing