- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 647402-8
TE Connectivity / AMP Brand
647402-8
08P SL156 HSG W/RMP&TABS,OVSZ
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
08P SL156 HSG W/RMP&TABS,OVSZ
Search Keywords: 6474028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647402-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 647402-8 RoHS compliant?
Yes, 647402-8 is RoHS compliant.
What is the lead time for 647402-8?
The standard lead time for 647402-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,689
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
11 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.545
100
$1.541
250
$1.537
500
$1.533
1,000
$0.943
1,500
$0.747
2,000 +
$0.732
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT