- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 647402-4
TE Connectivity / AMP Brand
647402-4
04P SL156 HSG W/RMP&TABS,OVSZ
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
04P SL156 HSG W/RMP&TABS,OVSZ
Product Highlights:
- SL-156 Housings
- Number of Positions = 4
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6474024
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647402-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 647402-4 RoHS compliant?
Yes, 647402-4 is RoHS compliant.
What is the lead time for 647402-4?
The standard lead time for 647402-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,490
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
50
$0.5200
500
$0.4591
1,000
$0.4407
2,500
$0.4165
5,000
$0.3981
7,500
$0.3874
10,000
$0.3798
15,000 +
$0.3691
Click for Quote
Log in
to unlock special pricing
Accessories