- Home ›
- All Products›
- 647401-9
TE Connectivity / AMP Brand
647401-9
09P SL156 HSG W/RAMP,LRG OPEN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P SL156 HSG W/RAMP,LRG OPEN
Search Keywords: 6474019
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647401-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Housing Material: | Nylon - GF |
| Connector Height: | 6.35 mm |
| Packaging Method: | Package |
| Connector Length: | 1.432 in |
| PCB Mount Retention: | Without |
| Panel Mount Feature: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Locking Ramp |
| Sealable: | No |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Strain Relief: | Without |
| Operating Voltage: | 250 VAC |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Current Rating (Max): | 6.5 A |
| Connector & Housing Type: | Receptacle |
| Contact Retention Within Housing: | Without |
| Housing Entry Configuration: | Left End Open |
| Connector Product Type: | Housing |
| Connector System: | Wire-to-Board |
| Packaging Quantity: | 1 |
| Number of Rows: | 1 |
| Contact Type: | Socket |
| Contact Layout: | Inline |
| Termination Method to Wire & Cable: | Crimp |
| Number of Positions: | 9 |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Agency/Standard: | CSA , UL |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 30 – 18 AWG, .0509 – .823 mm² |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Natural |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647401-9 RoHS compliant?
Yes, 647401-9 is RoHS compliant.
What is the lead time for 647401-9?
The standard lead time for 647401-9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.6086
1,000
$0.4565
1,500
$0.4260
2,000 +
$0.4175
Click for Quote
Log in
to unlock special pricing