Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

647401-8

08P SL156 HSG W/RAMP,LRG OPEN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P SL156 HSG W/RAMP,LRG OPEN
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 6474018
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 647401-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 647401-8 RoHS compliant?
Yes, 647401-8 is RoHS compliant.
What is the lead time for 647401-8?
The standard lead time for 647401-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,414
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5941
100
$0.5926
250
$0.5912
500
$0.5897
1,000
$0.4423
1,500
$0.4128
2,000 +
$0.4045
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!