- Home ›
- All Products›
- 647401-7
TE Connectivity / AMP Brand
647401-7
07P SL156 HSG W/RAMP,LRG OPEN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
07P SL156 HSG W/RAMP,LRG OPEN
Product Highlights:
- Housing
- 7 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- SL-156 Product Line
Search Keywords: 6474017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647401-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Current Rating (Max):6.5 A
-
Number of Positions:7
-
Operating Voltage:250 VAC
-
Connector Product Type:Housing
-
PCB Mount Retention:Without
-
Sealable:No
-
Packaging Method:Package
-
Housing Material:Nylon - GF
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
PCB Mount Alignment:Without
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:1
-
Contact Layout:Inline
-
Mating Retention:With
-
Number of Rows:1
-
Connector Length:1.126 in
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Locking Ramp
-
Contact Retention Within Housing:Without
-
Housing Entry Configuration:Left End Open
-
Connector Height:6.35 mm
-
Wire Size:30 – 18 AWG, .0509 – .823 mm²
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647401-7 RoHS compliant?
Yes, 647401-7 is RoHS compliant.
What is the lead time for 647401-7?
The standard lead time for 647401-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$0.5180
1,000
$0.3885
1,500
$0.3626
2,000 +
$0.3554
Click for Quote
Log in
to unlock special pricing