- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 647401-2
TE Connectivity / AMP Brand
647401-2
02P SL156 HSG W/RAMP,LRG OPEN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P SL156 HSG W/RAMP,LRG OPEN
Product Highlights:
- SL-156 Housings
- Number of Positions = 2
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6474012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647401-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 647401-2 RoHS compliant?
Yes, 647401-2 is RoHS compliant.
What is the lead time for 647401-2?
The standard lead time for 647401-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,427
Can Ship immediately
On Order:
5,000
can ship 11/16/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.4148
250
$0.3578
500
$0.3488
1,250
$0.3369
2,500
$0.3122
3,750
$0.3114
5,000 +
$0.2966
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT