Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6473711-1

SUPER SEAL 26POS CAP ASSY H AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 26POS CAP ASSY H AU
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 26 Positions
  • Contact Gender = Pin
Search Keywords: 64737111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6473711-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Wire to Board
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 26
Termination Method: Solder
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6473711-1 RoHS compliant?
Yes, 6473711-1 is RoHS compliant.
What is the lead time for 6473711-1?
The standard lead time for 6473711-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.43
30
$11.17
50
$11.05
100
$10.88
250
$10.67
500
$10.50
1,000 +
$9.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!