- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 647171-4
647171-4
TE Connectivity / AMP Brand
04P SL156 HSG W/LR & TAB W/O#2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
04P SL156 HSG W/LR & TAB W/O#2
Search Keywords: 6471714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647171-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.0929
2,500
$0.0732
5,000
$0.0730
7,500
$0.0700
25,000
$0.0662
50,000
$0.0583
100,000
$0.0560
150,000 +
$0.0558
Click for Quote
Log in
to unlock special pricing