- Home ›
- All Products›
- 647168-6
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
647168-6
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT, FRICTION LOCK, .025 SQUARE STRAIGHT
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT, FRICTION LOCK, .025 SQUARE STRAIGHT
Search Keywords: 6471686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647168-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Housing Material:Nylon 4/6
-
Connector System:Wire-to-Board
-
Packaging Method:Bag/Box
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Retention Type:Friction Lock
-
UL File Number:E28476
-
Sealable:No
-
Number of Positions:6
-
PCB Mount Retention:Without
-
Packaging Quantity:500
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Agency/Standard:CSA , UL
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Underplating Material:Nickel
-
Housing Color:Black
-
PCB Mount Alignment:Without
-
Panel Mount Feature:Without
-
CSA Rating:Certified
-
Contact Retention Within Housing:Without
-
Mating Alignment:Without
-
Contact Type:Pin
-
CSA File Number:LR7189
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector Height:.34 in, 8.81 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Termination Method to Wire & Cable:Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Finish:Bright
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Number of Rows:1
-
UL Rating:Recognized
-
Header Type:Unshrouded
-
Strain Relief:Without
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Length:.29 in, 7.37 mm
-
Mating Retention:With
-
Contact Layout:Inline
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):5 A
-
PCB Thickness (Recommended):.01 in, .25 mm
Product Guides
+
Frequently Asked Questions
Is 647168-6 discontinued?
Yes, 647168-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 647168-6?
The recommended replacement for 647168-6 is 3-647168-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 647168-6 RoHS compliant?
Yes, 647168-6 is RoHS compliant.
What is the lead time for 647168-6?
The standard lead time for 647168-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.