Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

647168-3

MTA-100 HEADER ASSEMBLY, SURFACE MOUNT, FRICTION LOCK, .025 SQUARE STRAIGHT

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT, FRICTION LOCK, .025 SQUARE STRAIGHT
Product Highlights:
  • Connector
  • 3 Positions
  • Connector Type = Header - Pin
  • MTA-100 Product Line
  • Wire-to-Board Application
Search Keywords: 6471683
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    647168-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Contact Shape & Form:
    Square
  • Contact Type:
    Pin
  • Housing Color:
    Black
  • Number of Positions:
    3
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • CSA Rating:
    Certified
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Finish:
    Bright
  • Mating Retention:
    With
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Thickness (Recommended):
    .01 in, .25 mm
  • Termination Method to Wire & Cable:
    Solder
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Contact Retention Within Housing:
    Without
  • Packaging Method:
    Package
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Agency/Standard:
    CSA , UL
  • Mating Retention Type:
    Friction Lock
  • Mating Alignment:
    Without
  • Packaging Quantity:
    500
  • PCB Mount Retention:
    Without
  • Strain Relief:
    Without
  • Panel Mount Feature:
    Without
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Current Rating (Max):
    5 A
  • Contact Mating Area Length:
    .29 in, 7.37 mm
  • Header Type:
    Unshrouded
  • Contact Base Material:
    Copper Alloy
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Sealable:
    No
  • Contact Layout:
    Inline
  • PCB Mount Alignment:
    Without
  • Operating Voltage:
    250 VAC
  • Circuit Application:
    Signal
  • Connector Height:
    .34 in, 8.81 mm
  • Housing Material:
    Nylon 4/6
  • UL File Number:
    E28476
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • UL Rating:
    Recognized
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 647168-3 discontinued?
Yes, 647168-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 647168-3?
The recommended replacement for 647168-3 is 3-647168-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 647168-3 RoHS compliant?
Yes, 647168-3 is RoHS compliant.
What is the lead time for 647168-3?
The standard lead time for 647168-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!