- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 647123-3
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
647123-3
Conn Shrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag
Search Keywords: 6471233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647123-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 647123-3 discontinued?
Yes, 647123-3 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 647123-3?
The recommended replacement for 647123-3 is 2-647123-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 647123-3 RoHS compliant?
Yes, 647123-3 is RoHS compliant.
What is the lead time for 647123-3?
The standard lead time for 647123-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.