- Home ›
- All Products›
- 647106-4
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
647106-4
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
Search Keywords: 6471064
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 647106-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Number of Positions: | 4 |
| Contact Mating Area Plating Material: | Tin-Lead |
| PCB Mount Alignment: | Without |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Connector Height: | .349 in, 8.85 mm |
| Contact Type: | Pin |
| Packaging Quantity: | 500 |
| PCB Mount Orientation: | Vertical |
| Contact Shape & Form: | Square |
| Packaging Method: | Bag/Box |
| Connector System: | Wire-to-Board |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Panel Mount Feature: | Without |
| Termination Post & Tail Length: | .159 in, 4.04 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Mating Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.3 µm |
| Housing Color: | Black |
| Sealable: | No |
| CSA Rating: | Certified |
| Contact Layout: | Inline |
| Contact Current Rating (Max): | 5 A |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| UL File Number: | E28476 |
| Operating Voltage: | 250 VAC |
| Contact Underplating Material: | Nickel |
| Termination Method to Wire & Cable: | Solder |
| Agency/Standard: | CSA , UL |
| Number of Rows: | 1 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Header Type: | Unshrouded |
| Mating Retention: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.3 µm |
| Housing Material: | Nylon 4/6 |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Mount Retention: | Without |
| CSA File Number: | LR7189 |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Circuit Application: | Signal |
| UL Rating: | Recognized |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Retention Within Housing: | Without |
| Mating Alignment Type: | Polarization |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Contact Base Material: | Copper Alloy |
| Strain Relief: | Without |
| Connector Length: | .5 mm, 12.7 mm |
| Mating Alignment: | With |
| UL Flammability Rating: | UL 94V-0 |
| PCB Thickness (Recommended): | .01 in, .25 mm |
| Contact Mating Area Plating Material Finish: | Matte |
Product Guides
+
Frequently Asked Questions
Is 647106-4 discontinued?
Yes, 647106-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 647106-4?
The recommended replacement for 647106-4 is 3-647106-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 647106-4 RoHS compliant?
Yes, 647106-4 is RoHS compliant.
What is the lead time for 647106-4?
The standard lead time for 647106-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.