Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

647078-5

05P MTA100 HDR HT FL STR 15AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA100 HDR HT FL STR 15AU
Search Keywords: 6470785
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 647078-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
PCB Connector Assembly Type: PCB Mount Header
Housing Material: Nylon 4/6
Mating Square Post Dimension: .025 in, .64 mm
PCB Mount Retention: Without
Square Termination Post & Tail Dimension: .025 in, .64 mm
Mating Retention: With
Contact Underplating Material: Nickel
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Number of Positions: 5
PCB Contact Termination Area Plating Material Finish: Bright
Contact Underplating Material Thickness: 50 µin, 1.27 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Contact Mating Area Plating Material: Gold
PCB Contact Termination Area Plating Material: Tin-Lead
Operating Voltage: 250 VAC
PCB Contact Termination Area Plating Material Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Packaging Quantity: 500
Connector Height: .34 in, 8.81 mm
PCB Mount Orientation: Vertical
Contact Base Material: Copper Alloy
Contact Layout: Inline
Sealable: No
Contact Shape & Form: Square
Contact Mating Area Plating Material Finish: Bright
Connector & Contact Terminates To: Printed Circuit Board
UL Flammability Rating: UL 94V-0
Contact Current Rating (Max): 5 A
Contact Mating Area Length: .29 in, 7.37 mm
Termination Post & Tail Length: .135 in, 3.43 mm
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Panel Mount Feature: Without
Connector Length: .775 in, 19.69 mm
Number of Rows: 1
Termination Method to Printed Circuit Board: Through Hole - Solder
Centerline (Pitch): .1 in, 2.54 mm
PCB Mount Alignment: Without
Circuit Application: Signal
Contact Type: Pin
Connector System: Wire-to-Board
Agency/Standard: CSA , UL
Connector Mounting Type: Board Mount
Mating Retention Type: Friction Lock
Packaging Type: Bag , Box
Primary Product Color: Black
Mating Alignment: With
Mating Alignment Type: Polarization
Approved Standards: CSA LR7189 , UL E28476
Header Type: Partially Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 647078-5 RoHS compliant?
Yes, 647078-5 is RoHS compliant.
What is the lead time for 647078-5?
The standard lead time for 647078-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.64
250
$4.63
500
$4.61
1,000
$4.60
1,500
$4.59
3,000
$2.43
4,500
$1.66
6,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!