- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 647050-4
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
647050-4
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Header
- 4 Positions
- Connector Style = Plug
- Contact Type = Pin
- MTA-100 Product Line
Search Keywords: 6470504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647050-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 647050-4 discontinued?
Yes, 647050-4 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 647050-4?
The recommended replacement for 647050-4 is 3-647050-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 647050-4 RoHS compliant?
Yes, 647050-4 is RoHS compliant.
What is the lead time for 647050-4?
The standard lead time for 647050-4 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories