Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

647000-9

09P MTA100 PSTD CONN ASSY SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
09P MTA100 PSTD CONN ASSY SN
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 9
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 6470009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 647000-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Type: IDC Connector
Body Orientation: Straight
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 647000-9 discontinued?
Yes, 647000-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 647000-9 RoHS compliant?
Yes, 647000-9 is RoHS compliant.
What is the lead time for 647000-9?
The standard lead time for 647000-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$1.23
300
$1.20
600
$1.18
1,200
$1.16
1,500
$1.13
2,550
$1.05
5,025 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!