- Home ›
- All Products›
- 647000-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
647000-5
05P MTA100 PSTD CONN ASSY SN
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
05P MTA100 PSTD CONN ASSY SN
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 5
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 6470005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647000-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Packaging Method:Bag/Box
-
CSA File Number:LR 7189
-
Mating Retention Type:Latch
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Contact Layout:In-line
-
Panel Mount:No
-
Connector Type:Connector Assembly
-
Number of Positions:5
-
Operating Voltage:250 VAC
-
Number of Rows:1
-
Contact Retention Type within Housing:Locking Lance
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Panel Mount Feature:Without
-
Product Style:Assembly
-
CSA Rating:Certified
-
Mating Retention:With
-
Housing Color:Red
-
Shielded:No
-
Insertion Force Type:Normal
-
Contact Current Rating (Max):5 A
-
Shape:Rectangular
-
Panel Gasket:Without
-
Number of Cavities:5
-
Housing Material:Nylon 6/6
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
-
Wire/Cable Type:Stranded
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Tab
-
Packaging Quantity:150
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:With
-
Mating Alignment Type:Polarization
-
UL File Number:E28476
-
UL Flammability Rating:UL 94V-2
-
UL Rating:Recognized
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Agency/Standard:CSA , UL
-
Length:.6 in, 15.24 mm
-
Height:.494 in, 12.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Width:.843 in, 21.4 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is 647000-5 discontinued?
Yes, 647000-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 647000-5?
The recommended replacement for 647000-5 is 3-647000-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 647000-5 RoHS compliant?
Yes, 647000-5 is RoHS compliant.
What is the lead time for 647000-5?
The standard lead time for 647000-5 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories