- Home ›
- All Products›
- 6469632-1
6469632-1
TE Connectivity / AMP Brand
HM-ZD 2PR RECP 40P,W/END WALL,LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HM-ZD 2PR RECP 40P,W/END WALL,LF
Search Keywords: 64696321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469632-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging Method:Tube
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):.7 A
-
Number of Signal Positions:40
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Number of Positions:40
-
Shield Material:Phosphor Bronze
-
Mating Alignment:With
-
Number of Pairs:20
-
Connector Mounting Type:Board Mount
-
Data Rate:≤12 Gb/s
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Receptacle
-
Connector System:Board-to-Board
-
Shroud Style:Fully Shrouded
-
Guide Location:Unguided
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Voltage:250 VAC
-
Number of Columns:10
-
Contact Mating Area Plating Material:Gold
-
Number of Ground Positions:20
-
Contact Layout:Matrix
-
Housing Material:Polyester - GF
-
Number of Rows:4
-
Pairs per Column:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Nickel Silicon
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Width:.744 in, 18.9 mm
-
Termination Post & Tail Length:.086 in, 2.2 mm
-
Connector Height:.446 in, 11.35 mm
-
Card Slot Centerline:1 in, 25.4 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Length:1 in, 25.4 mm
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$33.21
200
$17.58
300
$12.37
400 +
$12.13
Click for Quote
Log in
to unlock special pricing